357-018-447-168

Heilind Number:EDA357-018-447-168
Manufacturer:EDAC
Manufacturer Number:357-018-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Engineered for reliability and durability, this connector boasts a sleek black design that not only enhances aesthetics but also ensures effortless integration into any setup. With a current rating of 5 A, it offers robust power delivery, while its UL 94V-0 Thermoplastic Polyester housing guarantees superior fire safety. Featuring a single row with 18 positions, it provides ample room for multiple connections. The copper alloy contacts, operating at a pitch of .156 in and row spacing of .2 in, facilitate efficient signal transmission with minimal signal loss. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. With an impressive operating temperature range of -40 to 105 °C, it is suitable for use in a wide variety of environments. Trust in our Card Edge Connector for top-notch performance and reliability in your PCB assembly projects.