357-018-447-178

Heilind Number:EDA357-018-447-178
Manufacturer:EDAC
Manufacturer Number:357-018-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-447-178

Detailed Description

Introducing our 357-018-447-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a high level of performance but also adds a touch of sophistication to your PCB layout. With a single row design, it boasts 18 positions for optimal connectivity, each made with high-quality copper alloy for enhanced conductivity. The .156-inch pitch and .2-inch row spacing ensure easy and secure mating, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have in the realm of electronic connectivity. Elevate your design with the 357-018-447-178 Card Edge Connector.