357-018-453-101

Heilind Number:EDA357-018-453-101
Manufacturer:EDAC
Manufacturer Number:357-018-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a single row design and 18 positions, it offers ample space for secure PCB connections. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and enhance your connectivity solutions with this essential component. Explore our range of PCB connectors for more innovative solutions.