357-018-453-102

Heilind Number:EDA357-018-453-102
Manufacturer:EDAC
Manufacturer Number:357-018-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with industry standards. With a single row layout and 18 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.