357-018-453-103

Heilind Number:EDA357-018-453-103
Manufacturer:EDAC
Manufacturer Number:357-018-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-103

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contact material, this connector ensures optimal conductivity and longevity. Featuring a single row design with 18 positions and a convenient .156 inch pitch, it offers easy installation and a secure fit. Its right angle mount orientation allows for versatile placement within your PCB assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction and performance to streamline your electronic projects.