357-018-453-104

Heilind Number:EDA357-018-453-104
Manufacturer:EDAC
Manufacturer Number:357-018-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-104

Detailed Description

Introducing our 357-018-453-104 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features 18 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, this connector is built to withstand harsh environmental conditions, with an operating temperature range of -40 to 105°C. Its sleek black finish and right-angle mount orientation make it a versatile and space-saving choice for your PCB assembly needs. Upgrade your connectivity with the 357-018-453-104 Card Edge Connector.