357-018-453-108

Heilind Number:EDA357-018-453-108
Manufacturer:EDAC
Manufacturer Number:357-018-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-108

Detailed Description

Introducing our robust and reliable Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal conductivity and durability. With a compact single-row design and a pitch of .156 inches, it offers efficient space utilization on PCBs. The 18 positions cater to a variety of connection needs, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its 5A amperage rating and superior construction for secure and stable connections in your electronic projects. Elevate your design with this essential component in the realm of board-level connectivity.