357-018-453-112

Heilind Number:EDA357-018-453-112
Manufacturer:EDAC
Manufacturer Number:357-018-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-018-453-112. Designed for high performance and durability, this black connector boasts a 5A amperage rating, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row design, .156-inch pitch, and .2-inch row spacing, it offers precise and secure connections for 18 positions. Its right angle mount orientation allows for convenient installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our comprehensive range of products under the Connectors category for more solutions to streamline your electronic projects.