357-018-453-158

Heilind Number:EDA357-018-453-158
Manufacturer:EDAC
Manufacturer Number:357-018-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is manufactured with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row design and 18 positions, it offers ample connectivity in a compact package. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved with ease. Its right angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Don't compromise on quality - choose our Card Edge Connector for your next project.