357-018-453-168

Heilind Number:EDA357-018-453-168
Manufacturer:EDAC
Manufacturer Number:357-018-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row configuration and 18 copper alloy contact positions, it guarantees reliable connectivity in any setup. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the right angle mount orientation offers versatile mounting options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and robust construction to deliver consistent and efficient power transmission. Explore the full range of features and benefits of this essential component under our Products category, and elevate your connectivity solutions with ease.