357-018-453-178

Heilind Number:EDA357-018-453-178
Manufacturer:EDAC
Manufacturer Number:357-018-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek and durable connector features a single row design with 18 positions, offering reliable power and signal transmission. Crafted from quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures robust performance in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation allows for convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating for efficient power distribution. Upgrade your connectivity solutions with our Black Card Edge Connector.