357-018-454-102

Heilind Number:EDA357-018-454-102
Manufacturer:EDAC
Manufacturer Number:357-018-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-102

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless integration and reliable performance in various electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and efficiency. Featuring a single row design with 18 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its right-angle mount orientation allows for space-saving and flexible placement. Engineered to withstand extreme environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and precision, a vital component in the realm of Board To Board PCB connections.