357-018-454-103

Heilind Number:EDA357-018-454-103
Manufacturer:EDAC
Manufacturer Number:357-018-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with strict safety standards. With a single row configuration and 18 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Perfect for space-saving applications, this connector boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly even in harsh environments, it can withstand temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector to meet all your connectivity needs with precision and reliability.