357-018-454-104

Heilind Number:EDA357-018-454-104
Manufacturer:EDAC
Manufacturer Number:357-018-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-104

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. With a current rating of 5A, it's perfect for high-power applications. Its copper alloy contacts and .156" pitch guarantee optimal conductivity, while the right-angle mount orientation offers versatile installation options. Boasting 18 positions in a single row, it provides ample connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and precision for seamless board-to-board connections. Elevate your electronics with this essential component.