357-018-454-107

Heilind Number:EDA357-018-454-107
Manufacturer:EDAC
Manufacturer Number:357-018-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-107

Detailed Description

Introducing the 357-018-454-107 Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Designed with precision and durability in mind, this black connector boasts a high amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 thermoplastic polyester housing material and featuring copper alloy contacts, it ensures optimal performance and longevity. With a single row configuration, 18 positions, and a pitch of .156 inches, it offers efficient connectivity in a compact form factor. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a variety of electronic devices. Trust in the 357-018-454-107 for seamless board-to-board connections with uncompromising quality.