357-018-454-112

Heilind Number:EDA357-018-454-112
Manufacturer:EDAC
Manufacturer Number:357-018-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 18 positions in a single row with a pitch of .156 inches, ensuring precise alignment and connectivity. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent protection and reliability in even the most demanding environments. With a contact material of Copper Alloy, you can trust in efficient power delivery with minimal signal loss. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any application. Trust in the quality and durability of this black Card Edge Connector for all your PCB connectivity needs.