357-018-454-158

Heilind Number:EDA357-018-454-158
Manufacturer:EDAC
Manufacturer Number:357-018-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-158

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both durability and style. Featuring 18 positions in a single row configuration, it offers ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it seamlessly integrates into any PCB setup. With an impressive 5A amperage and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in the most demanding environments. Trust in its superior quality and performance for all your connectivity needs.