357-018-454-178

Heilind Number:EDA357-018-454-178
Manufacturer:EDAC
Manufacturer Number:357-018-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-454-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This sleek and durable connector features a single row with 18 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both reliability and longevity. The black color and right-angle mount orientation not only enhance aesthetics but also facilitate easy installation. With a current rating of 5A and operating temperature range of -40 to 105°C, this connector is optimized for optimal performance even in harsh environments. Trust in the 357-018-454-178 for your connectivity needs, where quality meets innovation.