357-018-455-201

Heilind Number:EDA357-018-455-201
Manufacturer:EDAC
Manufacturer Number:357-018-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-018-455-201, designed for seamless board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With two rows of 18 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing allow for precise alignment and easy installation. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.