357-018-455-202

Heilind Number:EDA357-018-455-202
Manufacturer:EDAC
Manufacturer Number:357-018-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of precision-machined copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures reliable signal transmission with low contact resistance. The straight mount orientation and 18 positions make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in harsh industrial environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.