357-018-455-203

Heilind Number:EDA357-018-455-203
Manufacturer:EDAC
Manufacturer Number:357-018-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows and eighteen positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to streamline your PCB connections and enhance overall system performance. Elevate your project with the superior quality of our Card Edge Connector.