357-018-455-204

Heilind Number:EDA357-018-455-204
Manufacturer:EDAC
Manufacturer Number:357-018-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-204

Detailed Description

Upgrade your electronic devices with our high-quality Card Edge Connector, SKU 357-018-455-204. Designed for optimal performance, this connector ensures seamless connectivity between circuit boards. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks great but also meets stringent safety standards. The two rows of contacts, made from copper alloy, provide reliable power transmission at 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it's perfect for a variety of applications. With 18 positions and straight mount orientation, it offers versatility in PCB connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade to the best in class with our Card Edge Connector.