357-018-455-207

Heilind Number:EDA357-018-455-207
Manufacturer:EDAC
Manufacturer Number:357-018-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-207

Detailed Description

Introducing the 357-018-455-207 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .156 inches, perfect for accommodating a variety of PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the 357-018-455-207 for secure, high-speed data transfer and seamless connectivity in your electronic projects.