357-018-455-208

Heilind Number:EDA357-018-455-208
Manufacturer:EDAC
Manufacturer Number:357-018-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only delivers superior performance but also ensures safety and compliance. Designed for efficiency, it features two rows of durable Copper Alloy contacts with a pitch of .156 inches, providing reliable power transmission at an amperage of 5A. With 18 positions available, it offers ample connectivity options for your PCBs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality and precision engineering for seamless connectivity in your electronic projects. Explore more of our cutting-edge products in the Connectors category.