357-018-455-258

Heilind Number:EDA357-018-455-258
Manufacturer:EDAC
Manufacturer Number:357-018-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Its copper alloy contacts ensure optimal conductivity, while the 18 positions, spread across 2 rows, provide ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're connecting boards in a computer, telecom equipment, or industrial machinery, trust in the quality and performance of our Card Edge Connector.