357-018-455-268

Heilind Number:EDA357-018-455-268
Manufacturer:EDAC
Manufacturer Number:357-018-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-268

Detailed Description

Introducing our 357-018-455-268 Card Edge Connector, designed for high-performance connectivity in electronic devices. This sleek and durable connector, with its striking black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable power and signal transmission. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, offer seamless integration with your PCB layout. With 18 positions available, this connector provides ample room for various connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.