357-018-455-278

Heilind Number:EDA357-018-455-278
Manufacturer:EDAC
Manufacturer Number:357-018-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-455-278

Detailed Description

Introducing our 357-018-455-278 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With a double-row configuration and 18 positions, it allows for secure and efficient data transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.