357-018-456-201

Heilind Number:EDA357-018-456-201
Manufacturer:EDAC
Manufacturer Number:357-018-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamlessly connecting printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with a 5A amperage rating. Featuring two rows of 18 positions each, it offers ample connectivity for your PCBs. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for maximum versatility and durability in a variety of electronic applications. Trust in its quality and performance for your next project.