357-018-456-202

Heilind Number:EDA357-018-456-202
Manufacturer:EDAC
Manufacturer Number:357-018-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections in electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Engineered for optimal performance, it boasts a copper alloy contact material that guarantees reliable conductivity. With two rows and a pitch of .156 inches, this connector offers precise alignment and efficient signal transmission. Its 18 positions accommodate multiple connections, making it ideal for complex circuitry setups. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust this high-quality connector to deliver exceptional performance in your electronic projects.