357-018-456-203

Heilind Number:EDA357-018-456-203
Manufacturer:EDAC
Manufacturer Number:357-018-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-203

Detailed Description

Introducing our 357-018-456-203 Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 18 positions with a pitch of .156 inches, this connector facilitates high-speed data transmission with minimal signal loss. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for industrial, automotive, and aerospace applications. Trust in the quality and performance of our Card Edge Connector to keep your electronic systems running smoothly.