357-018-456-204

Heilind Number:EDA357-018-456-204
Manufacturer:EDAC
Manufacturer Number:357-018-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in demanding industrial applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable and efficient power transmission. With two rows of 18 positions each, it offers ample connectivity options while maintaining a compact .156-inch pitch and .2-inch row spacing. The straight mount orientation ensures easy installation on circuit boards. Rated for an impressive 5A of amperage and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for critical electronic systems. Trust in its quality and performance for all your connectivity needs.