357-018-456-207

Heilind Number:EDA357-018-456-207
Manufacturer:EDAC
Manufacturer Number:357-018-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Boasting a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and aesthetics. With a 5 A amperage rating and copper alloy contacts, it guarantees efficient power transfer. Featuring two rows of 18 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our Card Edge Connector for flawless and secure connections in your PCB assembly projects.