357-018-456-208

Heilind Number:EDA357-018-456-208
Manufacturer:EDAC
Manufacturer Number:357-018-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 18 positions, guarantee precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy installation and superior functionality. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector.