357-018-456-212

Heilind Number:EDA357-018-456-212
Manufacturer:EDAC
Manufacturer Number:357-018-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-212

Detailed Description

Introducing our Black Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and 18 positions, it offers efficient signal transmission and power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.