357-018-456-258

Heilind Number:EDA357-018-456-258
Manufacturer:EDAC
Manufacturer Number:357-018-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-258

Detailed Description

Upgrade your PCB connections with our 357-018-456-258 Card Edge Connector. Designed for optimal performance, this black connector features two rows of 18 positions each, allowing for efficient board-to-board connections. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. Engineered with a .156-inch pitch and .2-inch row spacing, it offers precise and secure connectivity. Whether you're working in extreme temperatures (-40 to 105 °C) or demanding environments, this connector is up to the task. Trust in its straight mount orientation for easy installation. Explore the full range of our connectors in the Products > Connectors > PCB Connectors > Board to Board PCB Connectors > Card Edge Connectors category. Upgrade your connections today.