357-018-456-278

Heilind Number:EDA357-018-456-278
Manufacturer:EDAC
Manufacturer Number:357-018-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-456-278

Detailed Description

Introducing our 357-018-456-278 Card Edge Connector, meticulously designed for seamless connectivity in your electronic devices. This sleek and durable connector, in a sleek black hue, boasts a robust amperage rating of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures both safety and longevity. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, this connector offers reliable and efficient signal transmission across 18 positions. Its straight mount orientation simplifies installation on PCBs, while an impressive operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the 357-018-456-278 for seamless board-to-board connectivity in your next electronic project.