357-018-457-101

Heilind Number:EDA357-018-457-101
Manufacturer:EDAC
Manufacturer Number:357-018-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic assemblies. This sleek black connector features a single row with 18 positions, perfect for compact layouts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its 5A amperage rating and robust construction for reliable performance. Explore the possibilities with this essential component, part of our extensive range of PCB connectors.