357-018-457-102

Heilind Number:EDA357-018-457-102
Manufacturer:EDAC
Manufacturer Number:357-018-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-102

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on your PCB, this black connector features a single row layout with 18 positions, ensuring optimal performance in your circuitry. Crafted with precision, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. The .156 inch pitch and .2 inch row spacing provide reliable connectivity, while the right angle mount orientation allows for convenient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable operation even in demanding environments. Trust in our product to deliver superior board-to-board connections for your electronic devices.