357-018-457-103

Heilind Number:EDA357-018-457-103
Manufacturer:EDAC
Manufacturer Number:357-018-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-103

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy installation and efficient space utilization. Engineered for optimal conductivity, the contact material is crafted from Copper Alloy, guaranteeing reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 18 available positions accommodate versatile connection needs. Its right-angle mount orientation allows for flexible PCB layout designs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand harsh environments. Trust in its quality and performance, making it an essential choice for your electronic assembly projects.