357-018-457-104

Heilind Number:EDA357-018-457-104
Manufacturer:EDAC
Manufacturer Number:357-018-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-104

Detailed Description

Introducing the 357-018-457-104 Card Edge Connector, a sleek and high-performance solution for seamlessly connecting circuit boards. Designed for maximum efficiency, this connector features a single row layout with 18 positions, perfect for streamlined PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black color, it not only meets rigorous safety standards but also adds a touch of sophistication to any electronic assembly. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial environments. Trust in the 357-018-457-104 to deliver exceptional performance and durability in all your board-to-board connections.