357-018-457-107

Heilind Number:EDA357-018-457-107
Manufacturer:EDAC
Manufacturer Number:357-018-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-107

Detailed Description

Introducing our 357-018-457-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for precision and performance, this connector boasts a single row layout with 18 positions, ensuring seamless data transfer in any application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its right-angle mount orientation adds versatility to accommodate various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this black connector is a perfect choice for demanding industrial environments. Trust in its 5A amperage rating and rest assured of reliable performance. Upgrade your PCB connectivity with our premium Card Edge Connector.