357-018-457-158

Heilind Number:EDA357-018-457-158
Manufacturer:EDAC
Manufacturer Number:357-018-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-158

Detailed Description

Upgrade your board-to-board connectivity with our Card Edge Connector, SKU 357-018-457-158. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and a total of 18 positions, this connector offers seamless integration on your PCB. Featuring copper alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, while the right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your electronic systems with this high-quality Card Edge Connector.