357-018-457-168

Heilind Number:EDA357-018-457-168
Manufacturer:EDAC
Manufacturer Number:357-018-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek, black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers efficient signal transmission with a contact material of Copper Alloy. The precision .156-inch pitch and .2-inch row spacing guarantee optimal alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial environments. Trust in its reliable performance for your board-to-board PCB connections.