357-018-457-178

Heilind Number:EDA357-018-457-178
Manufacturer:EDAC
Manufacturer Number:357-018-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic PCB applications. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 18 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for right angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its quality and performance for all your board-to-board PCB connection needs.