357-018-458-101

Heilind Number:EDA357-018-458-101
Manufacturer:EDAC
Manufacturer Number:357-018-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and safety in operation. With a compact single-row design featuring 18 positions and a pitch of .156 inches, it offers efficient connectivity in a space-saving layout. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Engineered for versatility, this connector is suitable for a right-angle mount orientation, enabling flexible PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for use in demanding environments. Trust in the superior quality and performance of this Card Edge Connector for your connectivity needs.