357-018-458-104

Heilind Number:EDA357-018-458-104
Manufacturer:EDAC
Manufacturer Number:357-018-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-104

Detailed Description

Introducing the 357-018-458-104 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This essential component features a single row design with 18 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for use in a variety of applications, this black-colored connector is a must-have for any electronics project. Trust in the 357-018-458-104 for superior quality and performance.