357-018-458-107

Heilind Number:EDA357-018-458-107
Manufacturer:EDAC
Manufacturer Number:357-018-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring the highest standard of safety and performance. With a single row configuration and 18 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for efficient PCB layout, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your circuit design with this essential component.