357-018-458-108

Heilind Number:EDA357-018-458-108
Manufacturer:EDAC
Manufacturer Number:357-018-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures optimal performance in any application. With a sleek black finish and a right-angle mount orientation, it offers both functionality and aesthetics. Featuring 18 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. Rated for 5A of current and able to withstand operating temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in the quality and reliability of our Card Edge Connector for all your PCB connectivity needs.