357-018-458-112

Heilind Number:EDA357-018-458-112
Manufacturer:EDAC
Manufacturer Number:357-018-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-018-458-112). Designed for optimal performance, this connector features 18 positions with a single row configuration, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can expect reliable conductivity. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality, black-colored connector, rated for 5A amperage, and experience efficient and secure data transmission.