357-018-458-158

Heilind Number:EDA357-018-458-158
Manufacturer:EDAC
Manufacturer Number:357-018-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its right-angle mount orientation allows for easy and secure installation, making it a versatile solution for various electronic setups. Trust in the 357-018-458-158 to deliver superior performance and connectivity in every use case.